Alpha Wire Alpha Connect Series Sensor Box, M8, 5m cable, 3 way, 12 port
- RS Stock No.:
- 131-4668
- Mfr. Part No.:
- 801-5M NC
- Brand:
- Alpha Wire
Discontinued product
- RS Stock No.:
- 131-4668
- Mfr. Part No.:
- 801-5M NC
- Brand:
- Alpha Wire
Alpha Wire M8 Thermoplastic Distribution Boxes
Alpha Wires range of thermoplastic distribution boxes are a cost-efficient and rational way of wiring sensors and actuators. They mount conveniently at the machine, install easily and allow for simplified wiring and space saving. These distribution boxes are available with LED indicators. To speed up maintenance and repairs, LEDs simplify diagnostics by finding errors and malfunctions in the system.
The compact distribution boxes also save you space in several other ways. They consolidate and simplify wiring from sensors-actuators to the controller. They also eliminate the need for additional enclosures. Some modules support two input and output channels per port so that an 8-port box can handle 16 signals.
The compact distribution boxes also save you space in several other ways. They consolidate and simplify wiring from sensors-actuators to the controller. They also eliminate the need for additional enclosures. Some modules support two input and output channels per port so that an 8-port box can handle 16 signals.
Features and Benefits
Thermoplastic housing
Polyurethane cable
Flame retardant
Glass-filled polyamide insert
Contacts: Copper alloy, gold plated
Receptacle shell: Copper alloy, nickel plated
FKM fluoroelastomer O-Ring
Temperature Range: -15°C to +80°C
Product Application Information
Alpha Wires distribution boxes benefit from thermoplastic housing making them ideal for use in industrial areas. Instead of numerous individual conductors, one master cable can be laid to the control unit.
Passive distribution boxes are used for food & beverage, packaging, assembly lines, production and handling machines, as well as machine tools, swivel tables, metal cutting, and industrial robotic applications.
Passive distribution boxes are used for food & beverage, packaging, assembly lines, production and handling machines, as well as machine tools, swivel tables, metal cutting, and industrial robotic applications.
Approvals
IP65/67 • NEMA 6P
M8 Distribution Box with LEDs
Number of Ports: 12
Signals per Port: 1
LEDs: Yes
Length: 5 m Cable
Signals per Port: 1
LEDs: Yes
Length: 5 m Cable
Alpha Wire Sensor Connectors
Attribute | Value |
---|---|
Operating Voltage | 10 → 30V dc |
Number of Ports | 12 |
Number of Ways | 3 |
Connector Size | M8 |
Series | Alpha Connect |
Housing Material | Plastic |
IP Rating | IP67 |
Temperature Range | -25 → +70 °C |
Cable Length | 5m |