- RS Stock No.:
- 831-5993
- Mfr. Part No.:
- Y92E-S12PVC4S5M-L
- Brand:
- Omron
Discontinued product
- RS Stock No.:
- 831-5993
- Mfr. Part No.:
- Y92E-S12PVC4S5M-L
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
M8 and M12 Sensor Connectors
The XS and Y92E series of M8 and M12 sensor connectors are suitable for a wide range of applications, the high performance and features of these sensor connectors make them ideal for standard and challenging applications.
M8 and M12 brass female connectors with PVC cable
Suitable for fixed and occasionally moving installations
Suitable for fixed and occasionally moving installations
Specifications
Attribute | Value |
---|---|
Number of Cores | 4 |
Length | 5m |
Sheath Material | PVC |
Connector 1 | M12 |
Connector 1 Orientation | Straight |
Connector 1 Number of Contacts | 4 |
Connector 1 Gender | Female |
Connector 2 | Unterminated |
Current Rating | 4 A |
Voltage Rating | 250 V |
IP Rating | IP67, IP69K |