ifm electronic Male 1 way Straight to Female 1 way M12 Actuator/Sensor Cable, 15 m

Subtotal (1 unit)*

$131.07

(exc. GST)

$144.18

(inc. GST)

Add to Basket
Select or type quantity

Stocked by manufacturer
  • Ready to ship from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
RS Stock No.:
186-379
Mfr. Part No.:
EVC136
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

EVC

Product Type

Actuator/Sensor Cable

Cable Length

15m

Jacket Material

Polyurethane

Jacket Colour

Black

Connector Gender A

Male

Connector Type A

Straight

Number of Contacts A

1

Number of Contacts B

1

Connector Gender B

Female

Connector Type B

M12

Voltage

36V

Standards/Approvals

CE, cULus, UKCA

IP Rating

IP65, IP67, IP68, IP69K

COO (Country of Origin):
PL
The ifm electronic Connection Cable is designed for seamless integration in demanding environments, providing reliability and performance. It boasts a robust construction featuring gold plated contacts and a moulded body that ensures durability under various conditions. With its wide operating voltage range and excellent protection classes, this cable guarantees optimal functionality whether in fixed or moving installations. Ideal for projects needing dependable connectivity, this cable supports efficient operation in industrial settings.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Vibration and shock resistant thanks to coupling ring with locking mechanism

LED

Related links