- RS Stock No.:
- 917-2668
- Mfr. Part No.:
- PLC10040
- Brand:
- Celduc
On back order for despatch 29/04/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$57.45
(exc. GST)
$63.19
(inc. GST)
Units | Per unit |
1 + | $57.45 |
- RS Stock No.:
- 917-2668
- Mfr. Part No.:
- PLC10040
- Brand:
- Celduc
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
PL Series Magnetic Proximity Sensors
Celduc PL series magnetic proximity sensors with 1NO rhodium contact. The flange mounting sensors are suitable for both general purpose and industrial use. It is also used extensively in all automation applications of the manufacturing sector.
Celduc Magnetic Proximity Sensors
Specifications
Attribute | Value |
---|---|
Switch Shape | Rectangular |
Normal State Configuration | NO/NC |
Terminal Type | Wire Lead |
Maximum DC Voltage | 100V |
Contact Resistance | 150mΩ |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +100°C |
Related links
- Magnetic Proximity Switches
- Flowline Switch-Tek Series Flowline Detection Switch Leak...
- ZF Magnetic Proximity Sensor
- Celduc Rectangular Magnetic Proximity Sensor 48V IP67
- Omron Magnetic Proximity Sensor
- Sick Magnetic Proximity Sensor
- Celduc Cylindrical Magnetic Proximity Sensor 400V, IP67
- Celduc Magnetic Proximity Switches