- RS Stock No.:
- 780-0359
- Mfr. Part No.:
- LC10FBR-PVC
- Brand:
- Sensata / Cynergy3
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$106.92
(exc. GST)
$117.61
(inc. GST)
Units | Per unit |
1 + | $106.92 |
- RS Stock No.:
- 780-0359
- Mfr. Part No.:
- LC10FBR-PVC
- Brand:
- Sensata / Cynergy3
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Sensata Cynergy3 M12 Cable, For Use With Liquid Level Sensors, 250V AC/DC - LC Series - LC10FBR-PVC
Safely link your liquid level detectors to tanks and pumps with this robust cable from Sensata Cynergy3. It has 4-pole M12 connectors for a simple attachment to compatible equipment. The nickel-plated brass locknuts ensure a secure connection that won't easily come loose, even in the event of heavy vibrations. The cable's polyurethane housing is resistant to most liquids, oils and chemicals for use in harsh industrial environments. A 10m cable length gives you enough supply for connections across large distances, while the elbow-shaped heads allow for installation in tight or awkward spaces. You'll find this cable useful for irrigation tanks in the agricultural industry.
Features & Benefits
• Gold-over-nickel-plated copper-zinc contact material is highly conductive and corrosion-resistant for a reliable connection
• Wide operating temperature range of -25°C to +90°C for use in demanding conditions
• PVC cable sheath and wire insulation for resistance to abrasion and protection against electric shock
• Wide operating temperature range of -25°C to +90°C for use in demanding conditions
• PVC cable sheath and wire insulation for resistance to abrasion and protection against electric shock
Is this cable protected against moisture?
Yes, this cable has an IP67 rating when used with a Sensata switch. This means it's fully shielded against dust and can withstand submersion in 1m of water for up to 30 minutes.