RS PRO Quickwire Thermocouple Connector for Use with Type R/S Thermocouple, Standard Size, ANSI Standard
- RS Stock No.:
- 769-1347
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 769-1347
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
Specifications
Attribute | Value |
---|---|
Accessory Type | Thermocouple Connector |
For Use With | Type R/S Thermocouple |
Application | Standard Quickwire Connector |
Connector Type | Quickwire |
Plug/Socket | Plug |
Connector Size | Standard Size |
Standards Met | ANSI |