- RS Stock No.:
- 745-0156
- Mfr. Part No.:
- Y92E-A34
- Brand:
- Omron
Discontinued product
- RS Stock No.:
- 745-0156
- Mfr. Part No.:
- Y92E-A34
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Long Distance Barrel Sensors
The E2K-C series of adjustable long distance sensors detect both metallic and non metallic objects (such as water, plastic etc)
Plastic body rated to IP66
Operating temperature range -25 to +70 °C
Extended sensing range with adjustable sensitivity
Sensitivity is adjustable by built-in potentiometer
Surge suppressor protection
LED indication
Operating temperature range -25 to +70 °C
Extended sensing range with adjustable sensitivity
Sensitivity is adjustable by built-in potentiometer
Surge suppressor protection
LED indication
Specifications
Attribute | Value |
---|---|
Accessory Type | Mounting Bracket |
For Use With | E2K-C Series |