- RS Stock No.:
- 178-0971
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 178-0971
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Compression Gland
The RS PRO male compression gland is used with a thermocouple. This suits a wide range of mineral insulated and other probe type sensors offered by RS.
Features and Benefits
Connector size is M20
In-line connector
Probe diameter is 1.5mm
Stainless steel compression type with a nut and olive
Has parallel, tapered and M thread series
In-line connector
Probe diameter is 1.5mm
Stainless steel compression type with a nut and olive
Has parallel, tapered and M thread series
Specifications
Attribute | Value |
---|---|
Accessory Type | Thermocouple Compression Fitting |
For Use With | Thermocouple |
Application | M20 In-Line Connector |
Connector Type | In-Line |
Plug/Socket | Plug |
Connector Size | M20 |
Probe Diameter | 1.5mm |