- RS Stock No.:
- 136-5864
- Brand:
- RS PRO
- RS Stock No.:
- 136-5864
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
PVC Flat Pair Thermocouple Cables
Stranded conductors available, either 7/0.2mm, 13/0.2mm or 23/0.2mm
Compensating types VX (KCB) & U (RCA) for types K & R/S thermocouples respectively
Insulation rating -10°C to 105°C
Compensating types VX (KCB) & U (RCA) for types K & R/S thermocouples respectively
Insulation rating -10°C to 105°C
These PVC insulated flat pair extension and compensating cables are available for thermocouple types E, J, K, T & N. The general purpose thermocouple cables are both highly flexible and waterproof. Also available in 10m, 25m, 100m and 200m lengths.
Specifications
Attribute | Value |
---|---|
Length | 25m |
Insulation Material | PVC |
Thermocouple Type | E |
Core Strands | 7/0.2mm |
Cable Shape | Flat Pair |
Number of Strands | 2 |
Standards Met | IEC |
Related links
- Thermocouple & Extension Wire
- RS PRO Temperature Transmitter mV Thermocouple Type J Thermocouple Type N,
- T Type Thermocouple
- J Type Thermocouple
- RS PRO Type E Thermocouple Wire Unscreened +260°C Max, 7/0.2mm
- RS PRO Type E Thermocouple Wire PFA Insulation, 7/0.2mm
- RS PRO Type K Extension Cable PVC Insulation, 7/0.2mm
- RS PRO Resistance Thermometer Detector (RTD) Wire Screened 7/0.2mm