- RS Stock No.:
- 136-5863
- Brand:
- RS PRO
1 In Global stock for delivery within 5 working day(s)
26 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$46.37
(exc. GST)
$51.01
(inc. GST)
Units | Per unit |
1 - 4 | $46.37 |
5 - 24 | $44.72 |
25 + | $36.80 |
- RS Stock No.:
- 136-5863
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
PVC Flat Pair Thermocouple Cables
Stranded conductors available, either 7/0.2mm, 13/0.2mm or 23/0.2mm
Compensating types VX (KCB) & U (RCA) for types K & R/S thermocouples respectively
Insulation rating -10°C to 105°C
Compensating types VX (KCB) & U (RCA) for types K & R/S thermocouples respectively
Insulation rating -10°C to 105°C
These PVC insulated flat pair extension and compensating cables are available for thermocouple types E, J, K, T & N. The general purpose thermocouple cables are both highly flexible and waterproof. Also available in 10m, 25m, 100m and 200m lengths.
Specifications
Attribute | Value |
---|---|
Insulation Material | PVC |
Length | 10m |
Thermocouple Type | E |
Core Strands | 7/0.2mm |
Cable Shape | Flat Pair |
Number of Strands | 2 |
Standards Met | IEC |
Related links
- RS PRO Temperature Transmitter mV Thermocouple Type J Thermocouple Type N,
- RS PRO Temperature Transmitter Thermocouple Type J Thermocouple...
- T Type Thermocouple
- J Type Thermocouple
- RS PRO Type E Thermocouple Wire PFA Insulation, 7/0.2mm
- RS PRO Type K Extension Cable PVC Insulation, 7/0.2mm
- RS PRO Resistance Thermometer Detector (RTD) Wire Screened 7/0.2mm
- RS PRO Type E Thermocouple Wire Unscreened +260°C Max, 7/0.2mm