- RS Stock No.:
- 794-7149
- Mfr. Part No.:
- 80030
- Brand:
- Parallax Inc
Discontinued product
- RS Stock No.:
- 794-7149
- Mfr. Part No.:
- 80030
- Brand:
- Parallax Inc
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Propeller Elev-8 camera mount kit
This kit contains all the components needed to attach most small-sized cameras to a Propeller Elev-8 quadcopter or similar UAV. It incorporates a standard 1/4in-20 stud-mount bolt and lock-nut assembly to securely attach many different types of cameras: still, video, real-time wireless First Person View (FPV).
Industry standard 1/4in x 20 stud mount
Fully adjustable mounting angle
Precision cut from 6mm Delrin
Dimensions: 50 x 50 x 6mm
Operating temperature range: 0 to +66°C
Fully adjustable mounting angle
Precision cut from 6mm Delrin
Dimensions: 50 x 50 x 6mm
Operating temperature range: 0 to +66°C
The Propeller™ 1 microprocessor chip makes it easy to rapidly develop embedded applications. Its eight 32-bit processors (COGs) can operate simultaneously, either independently or cooperatively, sharing common resources through a central hub. The developer has full control over how and when each cog is employed; there is no compiler-driven or operating system-driven splitting of tasks among multiple cogs. A shared system clock keeps each cog on the same time reference, allowing for true deterministic timing and synchronization. Two programming languages are available: the easy-to-learn high-level Spin, and Propeller Assembly which can execute at up to 160 MIPS (20 MIPS per COG).