Pi-Top PT-ADD-SPEAK-01 Speaker for use with Pi-Top

  • RS Stock No. 125-4035
  • Mfr. Part No. PT-ADD-SPEAK-01
  • Manufacturer Pi-Top
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

pi-topSPEAKER

The pi-topSPEAKER is a speaker module. To give sound to the pi-top, add the pi-topSPEAKER to the Modular Rail. Also the speaker set can be set to mono or stereo (left and right) output by using the switch on the bottom.

•Modular design, attach up to 3 in a row
•Left, Right and Mono mix selection
•High-quality SPDIF digital audio from HDMI
•2 W per module
•I2C controlled

pi-top

Specifications
Attribute Value
Accessory Type Speaker
For Use With Pi-top
On back order for despatch 05/06/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$ 40.64
(exc. GST)
$ 44.70
(inc. GST)
units
Per unit
1 +
$40.64
Related Products
JTAG-SMT2 SMT Programming Module The JTAG-SMT2 surface-mount programming ...
Description:
JTAG-SMT2 SMT Programming Module The JTAG-SMT2 surface-mount programming module allows high-speed programming of Xilinx FPGA devices from a host PC Users can solder the module directly onto a target board like any other component. Note: The JTAG-SMT2-NC part (RS 134-6473) ...
The SMART SAM E70 Xplained evaluation kit is ...
Description:
The SMART SAM E70 Xplained evaluation kit is ideal for evaluating and prototyping with SMART SAM S70 and SAM E70 ARM® Cortex®-M7 core- based microcontrollers Extension boards for the SAM E70 Xplained can be purchased individually. The ATSAME70-XPLD evaluation kit ...
Our BETA touchscreen Platform range is designed and ...
Description:
Our BETA touchscreen Platform range is designed and manufactured in the UK Our BETA touchscreen HMI range offers great value for money together with excellent engineering and high reliability. Technical support is available so that, if necessary, you have access ...
1-Wire and i Button devices The i Button ...
Description:
1-Wire and i Button devices The i Button is a computer chip enclosed in a 17mm diameter stainless steel can. Because of this unique and durable container, up-to-date information can travel with a person or object anywhere they go. It ...