LED Floodlight 20W c/w PIR Black

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Timeguard LED Floodlight with PIR Sensor, 10W to 30W, Black

The LEDX-PIRB series of Floodlights from Timeguard combine traditional style with energy saving technology. This LED floodlight incorporates the Timeguard compact G design PIR detector head and a wide beam. The LEDX-PIRB floodlight uses a fraction of the energy and has a much longer life span compared to standard Floodlights, therefore offering great energy savings and low maintenance. The 180° PIR detector of this LED floodlight has up to 12 meters detection range, a dusk to dawn setting and an optional permanent ON setting. The LEDX-PIRB floodlight is IP55 rated with a black finish.

Light on times adjustment 5 seconds to 10 minutes
Optional Dusk to Dawn mode setting
Optional Permanent ON mode setting
Optional Manual ON with pulsed supply
Optional Test mode
180° PIR detector with up to 12m detection range
Instant light ON to full brightness
LUX (light level) adjustment – Day to Night (2 to 200)
IP55 weatherproof rating
Easy quick fit bracket installation

Specifications
Attribute Value
Wattage 20 W
Voltage 230 V ac
IP Rating IP55
Sensor PIR
Luminosity 1260 lm
Dimensions 160 x 175 x 115 mm
Height 160mm
Width 175 mm
Depth 115 mm
Series LED PIR
EU Energy Efficiency Rating A
Lamp Type LED
Discontinued product
Related Products
5W LED table light Dimmable500mm flexible arm3 metre ...
Description:
5W LED table light Dimmable500mm flexible arm3 metre cable with 12V UK mains plug in driver Lamp supplied
Linear tungsten halogen lamps provide outstanding light quality ...
Description:
Linear tungsten halogen lamps provide outstanding light quality The Crisp white light of these halogen lamps delivers superior colour reproduction. Halogen lamps are also more energy efficient than conventional incandescent lamps and offer a longer life. Crisp white light Excellent ...
This RS Pro LED 30W Floodlight has an ...
Description:
This RS Pro LED 30W Floodlight has an ultra slim line body for an aesthetically pleasing look This floodlight is ideal for industrial and commercial applications. It is suitable for outdoor use. Available as standard or with PIR.
This RS Pro LED 10W Floodlight has an ...
Description:
This RS Pro LED 10W Floodlight has an ultra slim line body for an aesthetically pleasing look This floodlight is ideal for industrial and commercial applications. It is suitable for outdoor use. Available as standard or with PIR.For best detection ...