- RS Stock No.:
- 766-0097
- Mfr. Part No.:
- LED200PIRB
- Brand:
- Theben / Timeguard
Discontinued product
- RS Stock No.:
- 766-0097
- Mfr. Part No.:
- LED200PIRB
- Brand:
- Theben / Timeguard
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LED200PIRB 2x 8W LED Energy Saver PIR Floodlight - Black
New LED outdoor lighting with convenient built-in PIR. LEDs provide instant brightness and these floodlights are under half the size of equivalent halogen types, and use a fraction of the energy.
Powerful 2x 8W LED energy saving PIR floodlight – equivalent to 200W incandescent lighting with only approximately 10% of the running costs
Pan and tilt light aiming adjustment
Light on time adjustable from 5 seconds to 10 minutes
Optional mode settings – Dusk to Dawn and Test mode
140° PIR detector (pan only) within adjustable 180° range and 10m detection range
Lux (light level) adjustment – Day to Night (2 to 200 Lux – permanently ON when at max)
Operating temperature -20°C to +40°C
Ideal for both indoor and outdoor installations
IP44 weatherproof rating
Exit ON feature
Easy installation with Fast-fix terminal block connection
RoHS compliance
Pan and tilt light aiming adjustment
Light on time adjustable from 5 seconds to 10 minutes
Optional mode settings – Dusk to Dawn and Test mode
140° PIR detector (pan only) within adjustable 180° range and 10m detection range
Lux (light level) adjustment – Day to Night (2 to 200 Lux – permanently ON when at max)
Operating temperature -20°C to +40°C
Ideal for both indoor and outdoor installations
IP44 weatherproof rating
Exit ON feature
Easy installation with Fast-fix terminal block connection
RoHS compliance
Approvals
RoHS
Specifications
Attribute | Value |
---|---|
Wattage | 8 W |
IP Rating | IP44 |
Number of LEDs | 2 |
Sensor | PIR |
Dimensions | 183.3 x 165 x 61.5 mm |
Height | 183.3mm |
Width | 165 mm |
Depth | 61.5 mm |
Solar Panel | No |
Lamp Type | LED |
EU Energy Efficiency Rating | A |