- RS Stock No.:
- 399-482
- Mfr. Part No.:
- 91.232.3000.2
- Brand:
- Wieland
Discontinued product
- RS Stock No.:
- 399-482
- Mfr. Part No.:
- 91.232.3000.2
- Brand:
- Wieland
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Cordsets
The gesis cable assembly is made from the highest grade components making them long-lasting and durable. They are available as male to free end and female to male.
Features and Benefits
Male-to-free end or male-to-female versions
Integrated locking device
1.5mm sq, PVC cable – type H05VV-F3G1.5
2m or 3m long
Fire class Eca
Product Application Information
These cable assemblies can be used for electrical installation with other products in the gesis range.
Approvals
Din VDE 0606 Din VDE 0627 (5 pole)
Wieland Cable Connector Assembly Cordset
The Wieland cable connector is white 3-core cable assembly. It has 3 cores with 1.5mm cross section area. This cable is durable, long lasting and also available in male to free end and female to male. These cable assemblies can be used for electrical installation with other products.
Features and Benefits
• 16A current rating
• 3m total length
• Integrated locking device
• PVC cable type H05VV-F3G1.5
• Thermoplastic insulation material
• 3m total length
• Integrated locking device
• PVC cable type H05VV-F3G1.5
• Thermoplastic insulation material
Applications
• Homes
• Hotels
• Industries
• Schools
• Shops
• Hotels
• Industries
• Schools
• Shops
Certifications
• DIN VDE 0606
• DIN VDE 0627
• IP20 rating
• DIN VDE 0627
• IP20 rating
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
GST15i Mini Compact Connector System
A pluggable electrical installation system designed for confined spaces. Ideal for general electrical wiring distribution and lighting applications. 2, 3, 4 or 5 pole schemes can be implemented using just a small number of components. The system complements the existing, industry standard, ST and GST connector systems but is physically smaller whilst maintaining the 250V 16A rating.
Rated Voltage 250-400V ac
Rated Current 16A
Instalation material Thermoplastic (halogen free)
Contact material Brass (plated)
Operation temperature 100°C
Connection cycles 50 to 100 (at 16A resistive load)
IP20
Rated Current 16A
Instalation material Thermoplastic (halogen free)
Contact material Brass (plated)
Operation temperature 100°C
Connection cycles 50 to 100 (at 16A resistive load)
IP20
Approvals
Din VDE 0606 Din VDE 0627 (5 pole)
Specifications
Attribute | Value |
---|---|
Connector 1 | 3 Pin GST15i3 |
Connector 2 | 3 Pin GST15i3 |
Connector 1 Gender | Female |
Connector 2 Gender | Male |
Length | 3m |
Voltage Rating | 250 V |
Current Rating | 16 A |
Sheath Colour | White |
Cross Sectional Area | 1.5 mm² |
Series | Gesis |