- RS Stock No.:
- 238-7853
- Mfr. Part No.:
- 8629
- Brand:
- CRC
Stocked by manufacturer – available for delivery 07/05/2024
Added
Price (ex. GST) Each
$8.00
(exc. GST)
$8.80
(inc. GST)
Units | Per unit |
1 + | $8.00 |
- RS Stock No.:
- 238-7853
- Mfr. Part No.:
- 8629
- Brand:
- CRC
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
The CRC Red Gasket 340 is a self forming, room temperature vulcanising silicone that replaces almost any cut gasket, felt, cork, paper, asbestos and rubber gaskets. It is formulated for heavy duty, high temperature applications with an intermittent service temperature of up to 340°. The pure silicone rubber forms to any size and shape quickly. CRC Red Gasket 340 resists migrating caused by thermal cycles, cracking, shrinking and vibration. It is ideal for high temperature, high pressure applications, it will remain flexible and durable. CRC Red Gasket 340 is NOT recommended for use on copper and brass also do not use as a head gasket, not suitable for stove pipes or in fireplaces.
Intermittent service temperature of up to 340°C
Makes any size or shape of gasket in minutes
Ideal for high temperature high pressure applications
Replaces most gaskets
Remains flexible and durable
Easy to apply
Makes any size or shape of gasket in minutes
Ideal for high temperature high pressure applications
Replaces most gaskets
Remains flexible and durable
Easy to apply
Recommended for general machinery and automotive gasketing, valve rocker cover, timing chain cover, thermostat housing, transmission pan, side cover plate, water outlet/inlet, water pump cover gasket, intake manifold, oil pan corner seals and differential
Specifications
Attribute | Value |
---|---|
Sealant Type | Gasket |
Colour | Red |
Application | Gasketing |
Package Size | 85 g |
Package Type | Tube |