- RS Stock No.:
- 238-7851
- Mfr. Part No.:
- 8364
- Brand:
- CRC
Stocked by manufacturer – available for delivery 13/05/2024
Added
Price (ex. GST) Each
$24.00
(exc. GST)
$26.40
(inc. GST)
Units | Per unit |
1 + | $24.00 |
- RS Stock No.:
- 238-7851
- Mfr. Part No.:
- 8364
- Brand:
- CRC
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- NZ
Product Details
The CRC MS Sealant is a high performance, one-component neutral curing adhesive sealant based on MS Polymers. It has excellent primerless adhesion to all materials commonly used in the demanding building, construction and engineering industries. It is ideal where silicone sealants are not suitable. CRC MS Sealant is formulated for durable bonding, sealing and waterproofing gaps in dilation joints. This innovative product cures quickly in ambient temperatures and retains excellent bond strength, elasticity and tear resistance over the years. It skins over in a short time resisting dust and dirt pickup and can be applied in thick layers without shrinking or bubbling. CRC MS Sealant will not stain and is compatible with commonly used paint systems. It will not crack or show signs of aging when exposed to adverse weather conditions and harsh UV radiation. It does not contain solvents, isocyanates and silicones.
Excellent adhesion strength
Waterproofs
bonds and seals wide variety of applications
Paintable, water based paints
Extreme flexibility, Excellent mechanical properties over a wide temperature range for use in dilation joints
No cracks and no signs of aging Interior and exterior use
Low VOC, low odour contains no solvents or isocyanates UV Resistant
Excellent bond strength, tear resistance and elasticity is maintained over time, even years after application
Waterproofs
bonds and seals wide variety of applications
Paintable, water based paints
Extreme flexibility, Excellent mechanical properties over a wide temperature range for use in dilation joints
No cracks and no signs of aging Interior and exterior use
Low VOC, low odour contains no solvents or isocyanates UV Resistant
Excellent bond strength, tear resistance and elasticity is maintained over time, even years after application
Cut the cartridge at the top and screw on the nozzle which has to be cut according to the width of the joint. Apply sealant as evenly as possible. During work interruption release the handle on the gun and pull the piston back. When finished, level the se
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Sealant Type | Adhesive Sealant |
Application | Sealing |
Package Size | 400 g |
Package Type | Cartridge |
Minimum Operating Temperature | -40°C |