- RS Stock No.:
- 238-7714
- Mfr. Part No.:
- 14059
- Brand:
- CRC
Stocked by manufacturer – available for delivery 07/05/2024
Added
Price (ex. GST) Each
$49.52
(exc. GST)
$54.47
(inc. GST)
Units | Per unit |
1 + | $49.52 |
- RS Stock No.:
- 238-7714
- Mfr. Part No.:
- 14059
- Brand:
- CRC
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
The CRC RTV (Room Temperature Vulcanizing) Silicone is an all-purpose formula designed for a wide range of sealing, bonding, protecting and waterproofing applications. It is formulated as a heavy-duty industrial gasket sealant.
Easy control of silicone bead width, with a unique double piston pressurized
Available in red, black and grey
Available in red, black and grey
CRC RTV Silicone offers a safe and easy solution to sealing, bonding, protecting and waterproofing materials at room temperature. It is effective for HVAC, electrical, construction, metal working applications. Ideal for filling gaps between mating parts,
Specifications
Attribute | Value |
---|---|
Sealant Type | Silicone Sealant |
Colour | Red |
Application | Sealing |
Package Size | 184 g |
Package Type | Cartridge |
Minimum Operating Temperature | -34.4°C |