RS PRO Gun Dispenser Sealant Gun for 1500mL Cartridges

  • RS Stock No. 915-8984
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

RS Pro Pneumatic Glue Dispensers

The RS Pro pneumatic glue dispensers are user-friendly by being lightweight and durable. The two component adhesives are quickly dispensed using air pressure. The dispenser has a toggle button on the trigger handle for forward or reverse piston rod action.

Features and Benefits

Lightweight
Top handle for easier control
Quick response time
An air regulator on the handle to control the speed of the piston rods

Typical Applications

Use in your crack injection applications

Specifications
Attribute Value
Type Gun Dispenser
Supported Package Size 1500ml
On back order for despatch 14/01/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$ 715.10
(exc. GST)
$ 786.61
(inc. GST)
units
Per unit
1 +
$715.10
Related Products
The 27102 series blow guns are ergonomicaly designed ...
Description:
The 27102 series blow guns are ergonomicaly designed and feature a hardwearing scratch resistant composite body. • Smooth shape and finish prevents dust and filings build up on trigger and case. • Directional jet • Brass insert connection • Smooth ...
Ergonomically designed lightweight blow gun with fluted handle ...
Description:
Ergonomically designed lightweight blow gun with fluted handle for comfortSensitive trigger enabling easy controlLong angled nozzle enables user to reach awkward areas1/4in BSP InletMax Working Pressure 10 bar.
The MK9P pneumatic cable tie tool is constructed ...
Description:
The MK9P pneumatic cable tie tool is constructed with durable parts to ensure optimum performance. It is ideally designed to apply heavy-duty cable ties in vehicle construction for example in trucks, buses and trains. Features and benefits• Pneumatic tensioning tool ...
Lightweight and durable tools giving simple and problem ...
Description:
Lightweight and durable tools giving simple and problem free tensioning of cable tiesLightweight design lessens operator fatigueSqueeze trigger to tension, twist to cutMK20 1878882 - Will accept cable size ties 2.5 - 4.8 mmMK21 1878898 - Will accept cable size ...