- RS Stock No.:
- 915-8971
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 915-8971
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
RS PRO Sealant Gun 400 ml
Speedily apply two-part adhesives, epoxies and silicones with this 400 ml sealant gun from RS PRO. For easy forward or reverse piston rod action, simply push the toggle button on the handle. This versatile tool works well in both commercial and industrial settings, from building sites to garages to repair facilities.
The pneumatic glue dispenser is designed to be lightweight, so you can reduce the strain on your wrists while working. There's also a second handle on the top of the device, which makes it easier to control so you can draw neater lines.
This sealant gun has a built-in air regulator, which allows you to choose the speed you work at. It's suited to most crack-injection applications, including applying silicone around bathroom furnishings, filling the crevices in walls and sealing the edges of electronic fittings.
The pneumatic glue dispenser is designed to be lightweight, so you can reduce the strain on your wrists while working. There's also a second handle on the top of the device, which makes it easier to control so you can draw neater lines.
This sealant gun has a built-in air regulator, which allows you to choose the speed you work at. It's suited to most crack-injection applications, including applying silicone around bathroom furnishings, filling the crevices in walls and sealing the edges of electronic fittings.
Features and Benefits
• Gun dispenser
• Product capacity of 400 ml
• Supported package size of 400 ml
• Product capacity of 400 ml
• Supported package size of 400 ml
Specifications
Attribute | Value |
---|---|
Type | Gun Dispenser |
Product Capacity | 400ml |