ATP 8 GB Industrial SDXC SD Card, Class 10, U3, UHS-I
- RS Stock No.:
- 206-9208
- Mfr. Part No.:
- AF8GSD4A-BBBIM
- Manufacturer:
- ATP
View all SD Cards
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$82.33
(exc. GST)
$90.56
(inc. GST)
units | Per unit |
1 + | $82.33 |
- RS Stock No.:
- 206-9208
- Mfr. Part No.:
- AF8GSD4A-BBBIM
- Manufacturer:
- ATP
- COO (Country of Origin):
- TW
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The ATP SD card is the ideal storage format for industrial and automotive applications as it can be conveniently inserted into and easily removed from small host devices for convenient data transfer and storage expansion. It is made to perform dependably under rigorous conditions.
Dynamic data refresh
Power failure protection
Industrial temperature
Specifications
Attribute | Value |
SD Card Type | SD Card |
Card Format | SDXC |
Capacity | 8 GB |
Speed Class Rating | Class 10, U3, UHS-I |
Industrial | Yes |
Temperature Range | -40 → +85°C |
Series | S700Pi |
Nand Type | 3D TLC |