TE Connectivity, 5554216 Female 50 Pin Straight PCB Mount SCSI Connector 2.16mm Pitch, Solder, Bail Lock
- RS Stock No.:
- 823-6929
- Mfr. Part No.:
- 5554216-3
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 823-6929
- Mfr. Part No.:
- 5554216-3
- Brand:
- TE Connectivity
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
2.16mm Centerline CHAMP Connectors
A range of TE Connectivity 2.16mm Centerline CHAMP PCB and Cable Mount Connectors.
Champ connectors
Specifications
Attribute | Value |
---|---|
Gender | Female |
Number of Contacts | 50 |
Body Orientation | Straight |
Mounting Type | PCB Mount |
Contact Material | Phosphor Bronze |
Contact Plating | Gold over Palladium Nickel |
Housing Material | Thermoplastic |
Pitch | 2.16mm |
Latch Type | Bail Lock |
Termination Method | Solder |
Series | 5554216 |
Length | 3.305in |
Width | 0.72in |
Depth | 0.62in |