- RS Stock No.:
- 693-5056
- Mfr. Part No.:
- 60130205200
- Brand:
- HARTING
Discontinued product
- RS Stock No.:
- 693-5056
- Mfr. Part No.:
- 60130205200
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Bellows for IDC discrete wire, straight
Male connectors with insulation displacement termination
Insulation Ø 0.50 - 0.65 mm
Insulation Ø 0.50 - 0.65 mm
Miniature D connectors 1.27 mm pitch
Specifications
Attribute | Value |
---|---|
Gender | Male |
Number of Contacts | 20 |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Housing Material | Thermoplastic |
Pitch | 1.27mm |
Current Rating | 1A |
Voltage Rating | 240 V |
Termination Method | IDT |
Length | 21.24mm |
Depth | 12.7mm |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55°C |
Width | 9mm |