- RS Stock No.:
- 164-4733
- Mfr. Part No.:
- 2202508-2
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 164-4733
- Mfr. Part No.:
- 2202508-2
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TE Connectivity Mini SAS HD Direct Attach High Speed Copper Cable Assemblies
Mini SAS (Serial Attached SCSI - 2.1) HD direct attach high speed passive copper cable assemblies that use cable brand twin-axial (TURBOTWIN) copper cable and are able to support broadband optimized for 6 and 12 Gbps. These Mini SAS HD cable assemblies have an EEPROM signature that can be customized, pull tab latching for reduction in insertion force and increase in retention force and dual exit cable connector backshells. All cable assemblies accept a wire size of 28 AWG.
Stock number 775-4899 is a Mini SAS HD 4x to Mini SAS HD 4x 1m cable assembly that supports 6/12 Gpbs
Stock number 775-4892 is a Mini SAS HD 4x to Mini SAS HD 4x 3m cable assembly that supports 6/12 Gpbs
Stock number 775-4896 is a Mini SAS HD 4x to Mini SAS 4x 1m cable assembly that supports 6 Gpbs
Stock number 775-4906 is a Mini SAS HD 4x to Mini SAS 4x 3m cable assembly that supports 6 Gpbs
Stock number 775-4899 is a Mini SAS HD 4x to Mini SAS HD 4x 1m cable assembly that supports 6/12 Gpbs
Stock number 775-4892 is a Mini SAS HD 4x to Mini SAS HD 4x 3m cable assembly that supports 6/12 Gpbs
Stock number 775-4896 is a Mini SAS HD 4x to Mini SAS 4x 1m cable assembly that supports 6 Gpbs
Stock number 775-4906 is a Mini SAS HD 4x to Mini SAS 4x 3m cable assembly that supports 6 Gpbs
Mini SAS Connectors and Cable Assemblies
Specifications
Attribute | Value |
---|---|
Length | 1m |
Sheath Colour | Black |