RS PRO Blue Nylon Hard Grout Brush for Machinery

  • RS Stock No. 898-8258
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

Grout Cleaning Brush

Grout brush
Stiff nylon profile bristles for heavy duty scrubbing and cleaning of grout lines
The angled head allows easy access to tight and confined spaces

Specifications
Attribute Value
Application Floors
Bristle Material Nylon
Colour Blue
Hard/Soft Hard
59 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 9.11
(exc. GST)
$ 10.02
(inc. GST)
units
Per unit
1 - 4
$9.11
5 - 9
$8.80
10 - 39
$8.53
40 +
$7.98
Related Products
The High-Low brush is particularly suitable for cleaning ...
Description:
The High-Low brush is particularly suitable for cleaning fillets (junction between floor/wall) and under machines and equipment since the angle of the thread enables you to place the mounted handle parallel to the floor and thus clean/scrub under the equipment ...
The crevice scrub is suitable for cleaning difficult ...
Description:
The crevice scrub is suitable for cleaning difficult to reach areas under and between equipment since the handle can be positioned parallel to the floor The filaments are placed in an arrow shape that ensures are very efficient cleaning of ...
This is the work horse of the Vikan ...
Description:
This is the work horse of the Vikan range It has a comfortable grip allowing the operator to work for long periods of time. The hard bristle makes this your choice when a washing action is needed. It is suitable ...
This multi-purpose brush has stiff angled bristles to ...
Description:
This multi-purpose brush has stiff angled bristles to facilitate scrubbing tables, conveyor belts, chopping boards, buckets, large scaled bowls and equipment where it is necessary to reach into corners At the one end of the brush you have even harder ...