- RS Stock No.:
- 667-3809
- Mfr. Part No.:
- 46140
- Brand:
- Miller
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$455.25
(exc. GST)
$500.77
(inc. GST)
Units | Per unit |
1 + | $455.25 |
- RS Stock No.:
- 667-3809
- Mfr. Part No.:
- 46140
- Brand:
- Miller
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Diamond-Tip Fiber Optic Scribe
Quality fiber optic scribes featuring a protective retractable barrel with pocket clip
Stainless steel mounted diamond tip
These scribes are specially made for the scratch and pull technique of scribing optical fiber
Stainless steel mounted diamond tip
These scribes are specially made for the scratch and pull technique of scribing optical fiber
Specifications
Attribute | Value |
---|---|
Angled | Straight |
Diamond Tipped | Yes |
Retractable | Yes |
Material | Stainless Steel |
Related links
- Cutting Mats
- Connector Wrenches
- Hand Saws
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge