- RS Stock No.:
- 146-8730
- Mfr. Part No.:
- 234.SSLS
- Brand:
- Facom
Available for back order.
Added
Price (ex. GST) Each
$91.98
(exc. GST)
$101.18
(inc. GST)
Units | Per unit |
1 + | $91.98 |
- RS Stock No.:
- 146-8730
- Mfr. Part No.:
- 234.SSLS
- Brand:
- Facom
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Tool fitted with a FACOM SLS attachment solution, preventing any risk of accidental falls
The turning crimped cable solution, chosen and tested by FACOM, preserves the ergonomics of use of the tool
The steel tips are glued and non-removable to prevent any risk of fall or loss
Tip treated in fast steel
Tips: Ø 4 mm
Body: Ø 8 mm
Length: 260 mm
Weight: 70 g
The turning crimped cable solution, chosen and tested by FACOM, preserves the ergonomics of use of the tool
The steel tips are glued and non-removable to prevent any risk of fall or loss
Tip treated in fast steel
Tips: Ø 4 mm
Body: Ø 8 mm
Length: 260 mm
Weight: 70 g
Specifications
Attribute | Value |
---|---|
Angled | Angled; Straight |
Material | Steel |