- RS Stock No.:
- 875-9191
- Mfr. Part No.:
- 051105
- Brand:
- Wera
Discontinued product
- RS Stock No.:
- 875-9191
- Mfr. Part No.:
- 051105
- Brand:
- Wera
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
Wera Kraftform 1/4in Stubby Magnetic Bit Driver (811/1)
Wera stubby Kraftform bit holder suitable for use with 1/4in hexagon bits.
Extra short with powerful bit retaining magnet
Kraftform handle with soft and hard zones
Soft zones for extra grip and pressure with optimal contact zones resulting in increased torque transfer
Hard zones designed for full hand contact when driving for fast friction free working
Kraftform handle with soft and hard zones
Soft zones for extra grip and pressure with optimal contact zones resulting in increased torque transfer
Hard zones designed for full hand contact when driving for fast friction free working
Specifications
Attribute | Value |
---|---|
Screwdriver Type | Standard Screwdriver |
Tip Type | Hexagon |
Tip Size | 1/4 in |
Blade Length | 10 mm |
Overall Length | 64 mm |