- RS Stock No.:
- 875-8873
- Mfr. Part No.:
- 009337
- Brand:
- Wera
Discontinued product
- RS Stock No.:
- 875-8873
- Mfr. Part No.:
- 009337
- Brand:
- Wera
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
Wera Kraftform Plus Pozidriv Screwdrivers (355 PZ)
Precision Pozidriv screwdrivers with Kraftform handles for excellent comfort and control.
Kraftform ergonomic handle with soft and hard zones
Soft zones for extra grip and pressure with optimal contact zones resulting in increased torque transfer
Hard zones designed for full hand contact when driving for fast friction free working
Hexagon shoulder to avoid rolling
Chrome plated finish
Size and tip type marked on the end of the handle for instant identification of the right screwdriver
Soft zones for extra grip and pressure with optimal contact zones resulting in increased torque transfer
Hard zones designed for full hand contact when driving for fast friction free working
Hexagon shoulder to avoid rolling
Chrome plated finish
Size and tip type marked on the end of the handle for instant identification of the right screwdriver
Specifications
Attribute | Value |
---|---|
Screwdriver Type | Standard Screwdriver |
Tip Type | Pozidriv |
Tip Size | PZ3 |
Blade Length | 25 mm |
Overall Length | 79 mm |
Blade Finish | Chrome |