- RS Stock No.:
- 875-8867
- Mfr. Part No.:
- 009325
- Brand:
- Wera
Discontinued product
- RS Stock No.:
- 875-8867
- Mfr. Part No.:
- 009325
- Brand:
- Wera
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
Wera Kraftform Plus Pozidriv Screwdrivers (355 PZ)
Precision Pozidriv screwdrivers with Kraftform handles for excellent comfort and control.
Kraftform ergonomic handle with soft and hard zones
Soft zones for extra grip and pressure with optimal contact zones resulting in increased torque transfer
Hard zones designed for full hand contact when driving for fast friction free working
Hexagon shoulder to avoid rolling
Chrome plated finish
Size and tip type marked on the end of the handle for instant identification of the right screwdriver
Soft zones for extra grip and pressure with optimal contact zones resulting in increased torque transfer
Hard zones designed for full hand contact when driving for fast friction free working
Hexagon shoulder to avoid rolling
Chrome plated finish
Size and tip type marked on the end of the handle for instant identification of the right screwdriver
355 PZ Screwdriver for Pozidriv screws
High quality Kraftform Plus screwdriver by Wera. Hard gripping zones for high working speeds whereas soft zones ensure high torque transfer for fast and low-fatigue working. "Take it easy" tool finder with colour coding according to profiles and size stamp – for simple and rapid accessing of the required tool. The hexagonal non-roll feature prevents any rolling away at the workplace.
Screwdriver, for cross-recess screws, Pozidriv
Smooth hard zones for high speed turning, soft grip zones for high torque transfer
Take it easy tool finder: colour coding according to profile and size
Hexagonal anti-roll feature against rolling away
Chrome-plated
Smooth hard zones for high speed turning, soft grip zones for high torque transfer
Take it easy tool finder: colour coding according to profile and size
Hexagonal anti-roll feature against rolling away
Chrome-plated
355 PZ Screwdriver for Pozidriv screws, PZ 4 x 200 mm
Specifications
Attribute | Value |
---|---|
Tip Type | Pozidriv |
Tip Size | PZ4 |
Blade Length | 200 mm |
Overall Length | 312 mm |
Blade Finish | Chrome |