Wera Hex VDE Screwdriver 4 mm Tip 80 mm VDE/1000V Approved

  • RS Stock No. 875-8707
  • Mfr. Part No. 004660
  • Manufacturer Wera
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CZ
Product Details

Wera Kraftform Plus VDE Hexagon Screwdrivers (164i)

Precision insulated 1000V Hexagon screwdrivers with Kraftform handles for excellent comfort and control.

Kraftform ergonomic handle with soft and hard zones
Soft zones for extra grip and pressure with optimal contact zones resulting in increased torque transfer
Hard zones designed for full hand contact when driving for fast friction free working
Hexagon shoulder to avoid rolling
Size and tip type marked on the end of the handle for instant identification of the right screwdriver

Standards

IEC 60900

Specifications
Attribute Value
VDE/1000V Approved Yes
50 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 13.23
(exc. GST)
$ 14.55
(inc. GST)
units
Per unit
1 +
$13.23
Related Products
Ergo range 1000 V insulated screwdriver Three-component handle ...
Description:
Ergo range 1000 V insulated screwdriver Three-component handle Combines strong core with good grip Soft, high-friction material with ridged surface for comfortable grip and maximum friction even when the hand is oily Optimal length on the handle neck Fingers are ...
Ergo range 1000 V insulated screwdriver Three-component handle ...
Description:
Ergo range 1000 V insulated screwdriver Three-component handle Combines strong core with good grip Soft, high-friction material with ridged surface for comfortable grip and maximum friction even when the hand is oily Optimal length on the handle neck Fingers are ...
From Wera, these precision Torx screwdrivers have a ...
Description:
From Wera, these precision Torx screwdrivers have a Kraftform handle that guarantees excellent comfort and control The ergonomically designed handle has both soft and hard zones. The soft zones are for extra grip and pressure with optimal contact zones that ...
Wera precision Tri-Wing screwdrivers with Kraftform handles for ...
Description:
Wera precision Tri-Wing screwdrivers with Kraftform handles for excellent comfort and control Kraftform ergonomic handle with soft and hard zones Soft zones for extra grip and pressure with optimal contact zones resulting in increased torque transfer Hard zones designed for ...