- RS Stock No.:
- 855-6472
- Mfr. Part No.:
- 1212550
- Brand:
- Phoenix Contact
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 855-6472
- Mfr. Part No.:
- 1212550
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Screwdriver, slot-headed, size: 0.6 x 3.5 x 200 mm, 2-component grip, with non-slip grip
Specifications
Attribute | Value |
---|---|
Screwdriver Type | Standard Screwdriver |
Tip Type | Flat |
Tip Size | 3.5 x 0.6 mm |
Blade Length | 200 mm |
Overall Length | 281 mm |
Blade Material | Alloy Steel |