- RS Stock No.:
- 803-4607
- Mfr. Part No.:
- 1212602
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 803-4607
- Mfr. Part No.:
- 1212602
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Phoenix Contact VDE Screwdriver
This high-quality, professional and VDE approved screwdriver from Phoenix Contact has been designed with the best quality in mind for professionals and DIY enthusiasts. The screwdriver features specially shaped handle that guarantees anti-slip and comfortable operation. It is manufactured from extra durable, chrome vanadium steel and heat treated to HRC 54-58.
Features & Benefits:
Ergonomically designed and comfortable handle for easy operation and higher torque
Sutiable for working on or in the vicinity of live parts up to 1000 V AC or 1500 V DC
Individually tested safety screwdrivers according to DIN EN 60900 (VDE 0682-201)
A large contact surface of blades inside screw head
Stylish colour handle and black ended blades
Constructed from durable materials that guarantee long-life operation
Heat treated steel to HRC 54 ∼ 58
Flat bladed units have cross ground tips
Typical Applications:
This screwdriver is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workmans kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners. Most common screwdriver types such as flat-blade and cross-recess have a very wide range of application. Only tip size determines if a tool is suitable for the desired application or not. They are commonly used for:
Mechanical and industrial production
Woodworking/carpentry
Fastening wood to metal
Speciality screwdrivers such as TORX, Hex, Tri-Wing etc. are designed for specific applications such as:
Electronics repairs
Opening consoles - Xbox/ PlayStation
Opening Mobile phones
Opening MacBooks
Approvals & Certification:
VDE 0682-201
BS-2559
DIN/ISO 2380-1 IEC 60900:2004
FAQs:
Is this screwdriver magnetised?
No, this screwdriver is not magnetised but can be simply magnetised by using one of magnetisers available here at RS e.g. 667-3471
Is this screwdriver VDE approved?
Yes, this screwdriver has been tested up to 1000V AC and 1500V DC. It guarantees safe operation under this voltage.
Features & Benefits:
Ergonomically designed and comfortable handle for easy operation and higher torque
Sutiable for working on or in the vicinity of live parts up to 1000 V AC or 1500 V DC
Individually tested safety screwdrivers according to DIN EN 60900 (VDE 0682-201)
A large contact surface of blades inside screw head
Stylish colour handle and black ended blades
Constructed from durable materials that guarantee long-life operation
Heat treated steel to HRC 54 ∼ 58
Flat bladed units have cross ground tips
Typical Applications:
This screwdriver is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workmans kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners. Most common screwdriver types such as flat-blade and cross-recess have a very wide range of application. Only tip size determines if a tool is suitable for the desired application or not. They are commonly used for:
Mechanical and industrial production
Woodworking/carpentry
Fastening wood to metal
Speciality screwdrivers such as TORX, Hex, Tri-Wing etc. are designed for specific applications such as:
Electronics repairs
Opening consoles - Xbox/ PlayStation
Opening Mobile phones
Opening MacBooks
Approvals & Certification:
VDE 0682-201
BS-2559
DIN/ISO 2380-1 IEC 60900:2004
FAQs:
Is this screwdriver magnetised?
No, this screwdriver is not magnetised but can be simply magnetised by using one of magnetisers available here at RS e.g. 667-3471
Is this screwdriver VDE approved?
Yes, this screwdriver has been tested up to 1000V AC and 1500V DC. It guarantees safe operation under this voltage.
Specifications
Attribute | Value |
---|---|
Tip Type | Flat |
Tip Size | 0.6 x 3.5 mm |
VDE/1000V Approved | Yes |
Blade Length | 100 mm |
Overall Length | 180 mm |
Blade Material | Alloy Steel |