- RS Stock No.:
- 794-7975
- Mfr. Part No.:
- ARA.2.5X75
- Brand:
- Facom
Discontinued product
Alternative
- RS Stock No.:
- 794-7975
- Mfr. Part No.:
- ARA.2.5X75
- Brand:
- Facom
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
ISORYL screwdriver with machined blade
ISORYL screwdriver for slotted-head screws.
Round machined blade for access into recesses.
Polished-chrome finish.
Round machined blade for access into recesses.
Polished-chrome finish.
Specifications
Attribute | Value |
---|---|
Screwdriver Type | Standard Screwdriver |
Tip Type | Flat |
Tip Size | 0.4 x 2.5 mm |
Blade Length | 75 mm |
Overall Length | 135 mm |
Blade Finish | Chrome, Polished |