- RS Stock No.:
- 688-0076
- Mfr. Part No.:
- 623-3.5-100
- Brand:
- Bahco
- RS Stock No.:
- 688-0076
- Mfr. Part No.:
- 623-3.5-100
- Brand:
- Bahco
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
Product Details
VDE 600 Series - Slotted
Screwdrivers for work on live equipment up to 1000 V
2 component handle provides effective transmission of torque
High quality steel
IEC Insulated screwdrivers
DIN 7437. Tip DIN 5264-A, ISO 2380-1-A
2 component handle provides effective transmission of torque
High quality steel
IEC Insulated screwdrivers
DIN 7437. Tip DIN 5264-A, ISO 2380-1-A
Standards
IEC 60900
Specifications
Attribute | Value |
---|---|
Tip Type | Flat |
Tip Size | 0.6 x 3.5 mm |
VDE/1000V Approved | Yes |
Blade Length | 100 mm |
Overall Length | 180 mm |
Handle Material | Bi-material |
Blade Material | Steel |
Blade Finish | Black Tip |