- RS Stock No.:
- 542-3313
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 542-3313
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Ratcheting Magnetic Screwdrivers
For use with 1/4 in. hexagon driver bits
Roller bearing ratcheting action allows forward and reverse movement and eliminates lash or slip associated with conventional ratcheting screwdrivers
Allows for movement of less than 1° making them ideal for use in confined or restricted areas
Smooth, positive action with convenient bit storage in the handle (except stubby and T-handle)
Roller bearing ratcheting action allows forward and reverse movement and eliminates lash or slip associated with conventional ratcheting screwdrivers
Allows for movement of less than 1° making them ideal for use in confined or restricted areas
Smooth, positive action with convenient bit storage in the handle (except stubby and T-handle)
Specifications
Attribute | Value |
---|---|
Screwdriver Type | Standard Screwdriver |
Tip Type | Hexagon |
Tip Size | 1/4 in |
Blade Length | 50 mm |
Overall Length | 115 mm |