- RS Stock No.:
- 175-2391
- Mfr. Part No.:
- 05030180001
- Brand:
- Wera
- RS Stock No.:
- 175-2391
- Mfr. Part No.:
- 05030180001
- Brand:
- Wera
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
1550/6 ESD Screwdriver set and rack for electronic applications
ESD-safe Wera Micro screwdriver set. Dependable protection against electrostatic energy and associated damage. Rapid twisting results from fixing the hand on the head and using the fast-turning zone just below. This makes time-consuming grip adjustments unnecessary. Power zones with integrated soft sections ensure the transfer of high loosening and tightening torque
a precision zone for the right rotation angle during fine adjustment work. The Black Point tip offers optimised corrosion protection and an exact fit.
ESD-safe tool thanks to surface resistance of ≤ 10^9 Ohm
The fast-turning zone just below the rotating cap allows rapid twisting.
The Wera Black Point tip offers an exact fit and optimum corrosion protection
Multi-component Kraftform Micro handles for fast and ergonomic screwdriving
Includes practical rack for tidy storage of the screwdrivers
The fast-turning zone just below the rotating cap allows rapid twisting.
The Wera Black Point tip offers an exact fit and optimum corrosion protection
Multi-component Kraftform Micro handles for fast and ergonomic screwdriving
Includes practical rack for tidy storage of the screwdrivers
1x 1550/6 ESD Screwdriver set and rack for electronic applications, 6 pieces
3x 1550 PH ESD Kraftform Micro screwdriver for Phillips screws: PH 000x40, PH 00x40, PH 0x40
1x 1578 A ESD Kraftform Micro screwdriver for slotted screws, 0.35 x 2.5 x 40 mm
1x 1567 IPR TORX PLUS® ESD screwdriver, 1 IPR x 40 mm
1x 1572 ESD Kraftform Micro screwdriver for Microstix® screws, m x 40 mm
ESD-safe tool thanks to surface resistance of < 10^9 Ohm
The fast-turning zone just below the rotating cap allows rapid twisting.
The Wera Black Point tip offers an exact fit and optimum corrosion protection
Multi-component Kraftform Micro handles for fast and ergonomic screwdriving
Includes practical rack for tidy storage of the screwdrivers
The fast-turning zone just below the rotating cap allows rapid twisting.
The Wera Black Point tip offers an exact fit and optimum corrosion protection
Multi-component Kraftform Micro handles for fast and ergonomic screwdriving
Includes practical rack for tidy storage of the screwdrivers
Specifications
Attribute | Value |
---|---|
Screwdriver Type | Precision Screwdriver Set |
Tip Type | Microstix; Phillips; Slotted; Torx Plus |
ESD Safe | Yes |
Tip Size | 1 x 0.35x2.5, 1 x 1 IPR, 1 x m, 1 x PH 0, 1 x PH 00, 1 x PH 000 |