- RS Stock No.:
- 162-2803
- Mfr. Part No.:
- AEM.J1
- Brand:
- Facom
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$361.64
(exc. GST)
$397.80
(inc. GST)
Units | Per unit |
1 + | $361.64 |
- RS Stock No.:
- 162-2803
- Mfr. Part No.:
- AEM.J1
- Brand:
- Facom
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Micro-Tech® Bit and Socket Sets
Sets made up of a bit-holder screwdriver, a socket-holder and a selection of bits for slotted-head, Phillips, Pozidriv, hexagonal screws and radio sockets.
Approvals
7777
Specifications
Attribute | Value |
---|---|
Screwdriver Type | Interchangeable Precision Screwdriver Set |
Number of Pieces | 15 |
Tip Type | Hexagon; Phillips; Pozidriv; Slotted |
Tip Size | Slotted: ES.002; ES.002.5; ES003; ES.004; ES004.5; Phillips: EP.0 x 2 EP.000; Pozidriv: ED.0 x 2 ED.000; Hexagon: EH.001.5; EH.002; EH.002.5; ETS.001.5; ETS.002; ETS.002.5 |