Wiha Tools Slotted Insulated Screwdriver 6 mm Tip, VDE 1000V Approved

  • RS Stock No. 158-5883
  • Mfr. Part No. 00828
  • Manufacturer Wiha Tools
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DE
Product Details

SoftFinish electric, handle

VDE tools with SoftFinish electric handle, excellent force transmission
Blade made from chrome vanadium molybdenum steel, hardened throughout and bronzed
For use under voltages of up to 1000 Vac, 1500 Vdc

Specifications
Attribute Value
Tip Type Flat
Tip Size 6 mm
Screwdriver Type Standard
VDE/1000V Approved Yes
Blade Length 150 mm
Overall Length 268 mm
Handle Material Bi-material
Blade Material Chrome Vanadium Molybdenum Steel
Temporarily out of stock - back order for despatch when stock is available
Price (ex. GST) Each
$ 21.76
(exc. GST)
$ 23.94
(inc. GST)
units
Per unit
1 +
$21.76
Related Products
Soft Finish® screwdriver Workshop screwdriver as per DINRounded ...
Description:
Soft Finish® screwdriver Workshop screwdriver as per DINRounded blade made from chrome vanadium molybdenum steel, hardened throughout and matt-chrome plated Multiple part Soft Finish® handle, for high power transfer Workshop screwdriver as per DINRounded blade made from chrome vanadium molybdenum ...
RS Pro Insulated Pozidriv/Slotted Screwdrivers RS Pro Insulated ...
Description:
RS Pro Insulated Pozidriv/Slotted Screwdrivers RS Pro Insulated Pozidriv/Slotted Insulated screwdrivers offer maximum comfort and grip, suitable for safe working on live equipment at up to 1000 V ac or 1500 V dc Features and Benefits • For live working ...
Slim shafted insulated blades - allow access to ...
Description:
Slim shafted insulated blades - allow access to recessed screws and fixingsVDE approved - individually tested to 10,000V for safe working up to 1,000V100% German manufactured - quality and performance assured Dual component, ergonomic handle - specifically designed for use ...
Soft Finish® Electric slim Fix Screwdriver High quality ...
Description:
Soft Finish® Electric slim Fix Screwdriver High quality chrome-vanadium molybdenum steel Hardened, black-finish Ergonomic Soft Finish® multi-component handle Roll-off protection For work on or around electrical components up to 1000 V ACVDE-tested and with GS mark.Manufactured to IEC 60900:2004. High ...