- RS Stock No.:
- 136-7148
- Mfr. Part No.:
- 38879
- Brand:
- Wiha Tools
Discontinued product
- RS Stock No.:
- 136-7148
- Mfr. Part No.:
- 38879
- Brand:
- Wiha Tools
Technical data sheets
Legislation and Compliance
Product Details
PicoFinish Phillips Precision Screwdriver
PicoFinish precision screwdrivers for sensitive working with a slim handle and rotating cap. Designed for working around electrical components and controlled fastening on live parts of up to 1000 V. Featuring protective insulation and manufactured accordingly to IEC 60900:2012 standards.
Features and Benefits
Each tool approved for 1000 V
Phillips head for precision work
Patented PicoFinish
Insulation moulded directly onto blades
Manufactured to IEC 60900:2012 standards
Phillips head for precision work
Patented PicoFinish
Insulation moulded directly onto blades
Manufactured to IEC 60900:2012 standards
Specifications
Attribute | Value |
---|---|
Screwdriver Type | Standard Screwdriver |
Tip Type | Phillips |
Tip Size | PH00 |
VDE/1000V Approved | Yes |
Blade Length | 40 mm |
Overall Length | 148 mm |
Blade Material | Chrome Molybdenum Steel |