- RS Stock No.:
- 126-7353
- Mfr. Part No.:
- 015209
- Brand:
- Gedore
Discontinued product
- RS Stock No.:
- 126-7353
- Mfr. Part No.:
- 015209
- Brand:
- Gedore
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Gedore Clean Room Torque Screwdriver
Preset Torque Screwdriver designed specifically for use in Clean Rooms to protect precision products from contamination during assembly, utilising PTFE impregnated sealed anodised aluminium handles.
Increased operator comfort from the soft reset action of the tool
Slipping mechanism prevents both under and over tightening
Clean Room (CRS) Class 100 Compliant
Tamperproof design
Slipping mechanism prevents both under and over tightening
Clean Room (CRS) Class 100 Compliant
Tamperproof design
Specifications
Attribute | Value |
---|---|
Torque Range | 14 → 135Ncm |
Type | Clean Room |
Drive Shape | Hex |
Drive Size | 1/4 in |
Overall Length | 111 mm |