- RS Stock No.:
- 125-2083
- Mfr. Part No.:
- 0-64-923
- Brand:
- Stanley
Discontinued product
- RS Stock No.:
- 125-2083
- Mfr. Part No.:
- 0-64-923
- Brand:
- Stanley
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Stanley Cushion Grip Flared Screwdrivers
The cushion grip flared screwdrivers from Stanley have a large diameter handle to give you a comfortable grip and provides excellent torque. The screwdrivers have the details of the tips on the handle making them easy to identify.
Features and Benefits
Soft grip handle
Large diameter handle
Smooth domed end
Magnetic tips
Large diameter handle
Smooth domed end
Magnetic tips
Typical Applications
Use when you need a good torque for driving your wood screws
Specifications
Attribute | Value |
---|---|
Screwdriver Type | Standard Screwdriver |
Tip Type | Slotted |
Tip Size | 2.5 mm |
Blade Length | 75 mm |
Blade Material | High Grade Steel |
Blade Finish | Chrome |