- RS Stock No.:
- 124-6314
- Mfr. Part No.:
- B196.025.075
- Brand:
- Bahco
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 124-6314
- Mfr. Part No.:
- B196.025.075
- Brand:
- Bahco
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
Product Details
Bahco Insulated Slotted Screwdrivers
Bahco insulated slotted screwdrivers for work on live equipment up to 1000 V.
Two component handle with vertical groves for comfortable grip
Black finish tip for higher accuracy
Handle marking for quick identification of the tip
Black finish tip for higher accuracy
Handle marking for quick identification of the tip
Specifications
Attribute | Value |
---|---|
Tip Type | Flat |
Tip Size | 2.5 x 0.4 mm |
VDE/1000V Approved | Yes |
Blade Length | 75 mm |
Overall Length | 170 mm |
Blade Material | Alloy Steel |
Blade Finish | Black Tip, Chrome |