- RS Stock No.:
- 124-6306
- Mfr. Part No.:
- B195.001.025
- Brand:
- Bahco
Discontinued product
- RS Stock No.:
- 124-6306
- Mfr. Part No.:
- B195.001.025
- Brand:
- Bahco
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
Product Details
Bahco Screwdrivers - Stubby
Bahco stubby Phillips screwdrivers with a chrome plated steel alloy blade for working in confined spaces.
Two component handle with hanging hole
Black finish tip for higher accuracy
Handle marking for quick identification of the tip
Black finish tip for higher accuracy
Handle marking for quick identification of the tip
Specifications
Attribute | Value |
---|---|
Screwdriver Type | Standard Screwdriver |
Tip Type | Phillips |
Tip Size | PH1 |
Blade Length | 25 mm |
Overall Length | 85 mm |
Blade Material | Alloy Steel |
Blade Finish | Black Tip, Chrome |