- RS Stock No.:
- 124-6232
- Mfr. Part No.:
- B141.020.100
- Brand:
- Bahco
Discontinued product
- RS Stock No.:
- 124-6232
- Mfr. Part No.:
- B141.020.100
- Brand:
- Bahco
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
Product Details
Bahco Torx Tamper Resistant Screwdrivers
Bahco Torx tamper resistant screwdrivers with a high performance steel blade and anti-slip handle.
2-component handle with vertical grovees for comfortable grip
Anti-slip handle surface
Chrome plated steel alloy blade
Black finish tip for higher accuracy
Anti-slip handle surface
Chrome plated steel alloy blade
Black finish tip for higher accuracy
Bahco Screwdrivers
Specifications
Attribute | Value |
---|---|
Tip Type | Torx |
Tip Size | T20 |
Blade Length | 100 mm |
Overall Length | 195 mm |
Blade Material | Alloy Steel |
Blade Finish | Black Tip, Chrome |