- RS Stock No.:
- 124-6151
- Mfr. Part No.:
- TAHBE-8630
- Brand:
- Bahco
Discontinued product
- RS Stock No.:
- 124-6151
- Mfr. Part No.:
- TAHBE-8630
- Brand:
- Bahco
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
Product Details
Bahco Ergo Phillips Screwdrivers - TAH Series
Designed using a comprehensive eleven-point Ergo-programme.
Features and Benefits
Three-component handle
Soft, high-friction material for optimum torque & comfort
High grade vanadium
Polished and chrome plated
Hardened to DIN and ISO standards
Ready to work at height
Soft, high-friction material for optimum torque & comfort
High grade vanadium
Polished and chrome plated
Hardened to DIN and ISO standards
Ready to work at height
Specifications
Attribute | Value |
---|---|
Tip Type | Phillips |
Tip Size | PH3 |
Blade Length | 150 mm |
Overall Length | 272 mm |
Blade Material | Alloy Steel |
Height Safe | Yes |
Blade Finish | Black Tip, Chrome |