Wera Interchangeable Phillips, Pozidriv, Slotted Screwdriver Set 6 Piece

  • RS Stock No. 123-1804
  • Mfr. Part No. 073240
  • Manufacturer Wera
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CZ
Product Details

Kraftform Kompakt® 20

Magazine holder with six screw bits and bayonet blade released via the lever on the grip
Blade can be removed and can be used as machine adapter
Grip springs out by pressing the button on the front, allowing bits to be removed
Quick change chuck with bit lock
Grip length 118 mm, blade length 100 mm, bit length 25 mm

Wera Kraftform Kompakt® 28

Wera has created a clever and superbly finished interchangeable screwdriver. The Wera Kraftform Kompakt® 28 offers an ergonomic handle with a telescopic blade and 6 popular bits all securely stored away in the handle.

Handle

The handle has been designed to fit comfortably in the hand to prevent muscle fatigue, blisters and sores.

Bit Storage

The bits are stored inside the handle, to open press the button at the base of the handle and with a telescopic action reveals 6 bits.

Telescopic blade

The telescopic blade is engaged by pulling back on the green collar and will remain in this position until the collar is pulled back again then the blade can be manually pushed back into the handle.

Screwdriver Bits

The screwdriver bits are compatible with manual or power tool use, making this set a cost-effective option. They are made from steel so they are very strong and can be used in multiple applications. Each bit is marked with the size and type on the side of the bit.

Features and Benefits

• Ergonomic grip
• Telescopic bayonet blade
• 6 tough viscous bits suitable for manual or power tool use
• Wera 260 compatible
• Anti-roll-off

Typical Applications

Wera Kraftform Kompakt 28 is typically used by professional tradesmen, engineers and DIY enthusiasts. They offer a unique alternative to transporting multiple screwdrivers around in tool boxes. They are ideal in mechanical, maintenance and construction applications.

FAQ:
Are the screwdriver bits magnetised?

No, the screwdriver bits are not magnetised but can be magnetised by using a magnetising tool available here at RS e.g. 667-3471

Is this screwdriver VDE approved?

No, this screwdriver set cannot be used where a high current voltage is present.

Specifications
Attribute Value
Tip Type Phillips, Pozidriv, Slotted
Tip Size PH 2, PH1, PZ 1, PZ 2, 1 x 5.5 mm, 1.2 x 6.5 mm
Screwdriver Type Interchangeable
Overall Length 25 (851/1 Z, 800/1 Z) mm, 851/1 Z PH, 855/1 Z PZ
Blade Material Stainless Steel
54 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 60.80
(exc. GST)
$ 66.88
(inc. GST)
units
Per unit
1 +
$60.80
Related Products
Wera VDE Kraftform 2go Series 100 Screwdriver 11-Piece ...
Description:
Wera VDE Kraftform 2go Series 100 Screwdriver 11-Piece Set Weras range of screwdrivers have been designed specifically to deliver the best performance possible With a focus on user safety, Wera have developed the perfect tool that is suitable for screwdriving, ...
Impactor Screwdriver Set Weras range of chiseldrivers have ...
Description:
Impactor Screwdriver Set Weras range of chiseldrivers have been designed specifically to prevent the misuse of screwdrivers as chisels, which is dangerous and can cause a heightened risk of injury To ensure user safety, Wera have developed the perfect tool ...
Bahco Interchangeable Blades Screwdriver Set Bahco renowned ERGO ...
Description:
Bahco Interchangeable Blades Screwdriver Set Bahco renowned ERGO grip handles with interchangeable blades offer world class and durability and enable smaller kits to be made up that still cover a large range of sizes The 3 material handle gives maximum ...
VDE Stainless Steel Screwdriver VDE screwdriver with vacuum ...
Description:
VDE Stainless Steel Screwdriver VDE screwdriver with vacuum ice-hardened, high-corrosion-proof stainless steel blades Protective Lasertip® tips Standards IEC 60900: 2004 Supplied with 7-part set 3160i / 7: comprising 1 x slot 05 x 3 x 80 mm; 0.6 x 3.5 ...