- RS Stock No.:
- 123-0840
- Mfr. Part No.:
- 028132
- Brand:
- Wera
Discontinued product
- RS Stock No.:
- 123-0840
- Mfr. Part No.:
- 028132
- Brand:
- Wera
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
371 TORQ-SET® Mplus screwdriver for TORQ-SET® screws
High quality Kraftform Plus screwdriver. The stronger flanks when compared with the conventional TORQ-SET profile result in 70% more breaking torque and thereby enhanced durability. Multi-component Kraftform handle for high working speeds and particularly ergonomic screwdriving. Kraftform Plus: hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. Hexagonal anti-roll feature prevents any rolling away and handle markings make for simplified finding and sorting of the tool.
Screwdriver for TORQ-SET® screws
Mplus for more breaking torque and durability
Multi-component Kraftform handle for fast and ergonomic screwdriving
Handle markings simplify finding and sorting of tools
Hexagonal anti-roll feature against rolling away
Mplus for more breaking torque and durability
Multi-component Kraftform handle for fast and ergonomic screwdriving
Handle markings simplify finding and sorting of tools
Hexagonal anti-roll feature against rolling away
371 TORQ-SET® Mplus screwdriver for TORQ-SET® screws, 8 x 100 mm
Specifications
Attribute | Value |
---|---|
Tip Type | Torq Set |
Tip Size | 8 mm |
Blade Length | 100 mm |
Overall Length | 205 mm |