- RS Stock No.:
- 123-0825
- Mfr. Part No.:
- 028055
- Brand:
- Wera
Discontinued product
- RS Stock No.:
- 123-0825
- Mfr. Part No.:
- 028055
- Brand:
- Wera
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
Wera Kraftform Plus Torx Screwdrivers (367)
From Wera, these precision Torx screwdrivers have a Kraftform handle that guarantees excellent comfort and control. The ergonomically designed handle has both soft and hard zones. The soft zones are for extra grip and pressure with optimal contact zones that result in increased torque transfer. The hard zones are designed for full hand contact when driving, for fast friction free working. The Kraftform Plus Torx Screwdriver has a hexagonal shoulder to avoid rolling when placed on a surface. Markings on the tip of the handle enable quick identification of size and tip type.
These Torx screwdrivers have a chrome plated finish and a black tip for corrosion and chemical resistance resulting in a tool that is durable and comfortable to use.
These Torx screwdrivers have a chrome plated finish and a black tip for corrosion and chemical resistance resulting in a tool that is durable and comfortable to use.
Features & Benefits
Ergonomic handle design
Robust construction
Robust construction
367 TORX® HF Screwdriver with holding function for TORX® screws
High quality Kraftform Plus screwdriver. Multi-component Kraftform handle for fast and low-fatigue working. Kraftform Plus: hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. Holding function: the wedging forces resulting from the contact pressure between the drive tip and the screw profile securely hold the screw on the tool. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace. Handle markings for simplified finding and sorting of the tool.
Screwdriver for recessed TORX® screws
Holding function for TORX® screws
Multi-component Kraftform handle for fast and ergonomic screwdriving
Handle markings simplify finding and sorting of tools
Hexagonal anti-roll feature against rolling away
Holding function for TORX® screws
Multi-component Kraftform handle for fast and ergonomic screwdriving
Handle markings simplify finding and sorting of tools
Hexagonal anti-roll feature against rolling away
367 TORX® HF Screwdriver with holding function for TORX® screws, TX 30 x 115 mm
Specifications
Attribute | Value |
---|---|
Tip Type | Torx |
Tip Size | T30 |
Blade Length | 115 mm |
Overall Length | 220 mm |
Blade Finish | Chrome |