- RS Stock No.:
- 123-0541
- Mfr. Part No.:
- 006177
- Brand:
- Wera
Discontinued product
- RS Stock No.:
- 123-0541
- Mfr. Part No.:
- 006177
- Brand:
- Wera
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
VDE Insulated Torx Screwdriver (167i)
1000V insulated professional Torx screwdriver, individually tested to IEC 60900: 2004.
Multi-component, Kraftform ergonomic handle
Zinc Phosphated
Non roll design
Zinc Phosphated
Non roll design
167 i VDE Insulated screwdriver for TORX® screws
Wera VDE screwdrivers with multi-component Kraftform Plus handle for fast and low-fatigue working: hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. Individually tested in water bath at 10,000 volts for secure work at the permissible voltage of 1,000 volts. "Take it easy" tool finder with colour coding according to profiles and size stamp – for simple and rapid accessing of the required tool. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace.
Insulated blades for secure work at 1,000 volts
Smooth hard zones for high speed turning, soft grip zones for high torque transfer
Take it easy tool finder: colour coding according to profile and size
Hexagonal anti-roll feature against rolling away
Zinc phosphate plated
Smooth hard zones for high speed turning, soft grip zones for high torque transfer
Take it easy tool finder: colour coding according to profile and size
Hexagonal anti-roll feature against rolling away
Zinc phosphate plated
167 i VDE Insulated screwdriver for TORX® screws, TX 27 x 100 mm
Specifications
Attribute | Value |
---|---|
Tip Type | Torx |
Tip Size | T27 |
VDE/1000V Approved | Yes |
Blade Length | 100 mm |
Overall Length | 205 mm |
Blade Finish | Zinc Phosphate |